Vishay VLMTG1300-GS08

LED Uni-Color True Green 530nm 2-Pin Chip 0603(1608Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High80 °C
Dominant Wavelength525 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorGreen
Lens StyleClear, Rectangular, Round
Luminous Intensity450 mcd
Max Operating Temperature80 °C
Max Power Dissipation76 mW
Min Operating Temperature-35 °C
Number of Elements1
Number of LEDs1
PackagingTape & Reel
Power Dissipation76 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength525 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay VLMTG1300-GS08.

Upverter
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages5 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Farnell
Datasheet13 pages8 years ago
TME
Datasheet13 pages5 years ago

Inventory History

3 month trend:
-32.70%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VLMTG1300-GS08.

Related Parts

Descriptions

Descriptions of Vishay VLMTG1300-GS08 provided by its distributors.

LED Uni-Color True Green 530nm 2-Pin Chip 0603(1608Metric) T/R
LED, 0603, TRUEGREEN; Bulb Size:-; LED Colour:Green; Luminous Intensity:450mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:525nm
LED, 0603, GREEN, 76mW, 450MCD; LED Colo; LED, 0603, GREEN, 76mW, 450MCD; LED Color:Green; Luminous Intensity @ Test:450mcd; Wavelength Typ:525nm; Forward Current @ Test:20mA; Forward Current If Max:30mA; Forward Voltage @ Test:3.2V; Power Dissipation Pd:76mW
SMD LED Case Style = Top Mount / LED Colour = Green / Lens Colour = Transparent / Bulb Size (Rectangular) = 1.1 x 0.52 mm / Luminous Intensity mcd = 450 / Series = ChipLED / Peak Wavelength nm = 530 / Bulb Package = 0603 / Viewing Angle ° = -65 / Viewing Angle ° = 65 / Forward Voltage (Vf) V = 3.2 / Forward Current (If) mA = 20

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMTG1300-GS08.
  • VLMTG1300GS08

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High80 °C
Dominant Wavelength525 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorGreen
Lens StyleClear, Rectangular, Round
Luminous Intensity450 mcd
Max Operating Temperature80 °C
Max Power Dissipation76 mW
Min Operating Temperature-35 °C
Number of Elements1
Number of LEDs1
PackagingTape & Reel
Power Dissipation76 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength525 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay VLMTG1300-GS08.

Upverter
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages5 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Farnell
Datasheet13 pages8 years ago
TME
Datasheet13 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago