Vishay VLMG3100-GS08

Surface-Mount/Axial LED Lamp, Green, Clear; Surface-Mount/Axial LED Lamp, Green, Clear, LED-8d
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Dominant Wavelength575 nm
Forward Current10 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleCircular, Clear, Diffused, Flat, Round
Lens TransparencyClear
Luminous Intensity16 mcd
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation100 mW
Power Rating100 mW
Reverse Voltage6 V
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Wavelength575 nm
Dimensions
Depth2.8 mm
Height1.85 mm
Length3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLMG3100-GS08.

element14 APAC
Datasheet13 pages11 years ago
Newark
Datasheet13 pages7 years ago
Datasheet13 pages10 years ago
Upverter
Datasheet13 pages5 years ago
Farnell
Datasheet13 pages8 years ago
element14
Datasheet13 pages11 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
TME
Datasheet13 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+16.25%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VLMG3100-GS08.

Related Parts

Descriptions

Descriptions of Vishay VLMG3100-GS08 provided by its distributors.

Surface-Mount/Axial LED Lamp,Green,Clear; Surface-Mount/Axial LED Lamp,Green,Clear,LED-8d
LED Low-Power Uni-Color Green 565nm 2V Automotive 2-Pin PLCC T/R
VLMG3100-GS08 Green LED, 575 nm PLCC 2, Rectangle Lens SMD package | Vishay / Small Signal & Opto Products (SSP) VLMG3100-GS08
LED, PLCC2, GREEN; Bulb Size:-; LED Colour:Green; Luminous Intensity:16mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round with Flat Top; Wavelength Typ:575nm
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 2.2 VDC Luminous intensity: 4.5...12 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Green Package: PLCC-2 Technology: GaP on GaP Power: 100 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMG3100-GS08.
  • VLMG3100GS08

Technical Specifications

Physical
Case/PackagePLCC
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Dominant Wavelength575 nm
Forward Current10 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleCircular, Clear, Diffused, Flat, Round
Lens TransparencyClear
Luminous Intensity16 mcd
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation100 mW
Power Rating100 mW
Reverse Voltage6 V
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Wavelength575 nm
Dimensions
Depth2.8 mm
Height1.85 mm
Length3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLMG3100-GS08.

element14 APAC
Datasheet13 pages11 years ago
Newark
Datasheet13 pages7 years ago
Datasheet13 pages10 years ago
Upverter
Datasheet13 pages5 years ago
Farnell
Datasheet13 pages8 years ago
element14
Datasheet13 pages11 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
TME
Datasheet13 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago