Vishay VLMB1300-GS08

LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High80 °C
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear, Rectangular
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-35 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation76 mW
Power Rating75 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength475 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay VLMB1300-GS08.

element14 APAC
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Farnell
Datasheet13 pages9 years ago
Future Electronics
Datasheet13 pages5 years ago
TME
Datasheet13 pages7 years ago

Inventory History

3 month trend:
+267%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.092
$ 0.092
Stock
29,203,691
2,354,977
2,354,977
Authorized Distributors
12
9
9
Illumination Color
Blue
Blue
Blue
Lens Color
-
Clear, Colorless
Clear, Colorless
Case/Package
0603
0603
0603
Number of Pins
2
2
2
Luminous Intensity
180 mcd
180 mcd
180 mcd
Lens Style
Clear, Rectangular
Clear
Clear
Forward Voltage
3.8 V
3.8 V
3.8 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
130 °
130 °
130 °
Dominant Wavelength
470 nm
475 nm
475 nm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VLMB1300-GS08.

Related Parts

Descriptions

Descriptions of Vishay VLMB1300-GS08 provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
LED, HIGH BRIGHTNESS, BLUE, 76mW; Bulb S; LED, HIGH BRIGHTNESS, BLUE, 76mW; Bulb Size:1.6mm x 0.8mm; LED Color:Blue; Luminous Intensity:180mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:3.8V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:475nm
SMD LED Case Style = Top Mount / LED Colour = Blue / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 180 / Series = VL / Peak Wavelength nm = 475 / Bulb Package = 0603 / Viewing Angle ° = 130 / Forward Voltage (Vf) V = 3.8 / Forward Current (If) mA = 30

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMB1300-GS08.
  • VLMB1300GS08

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High80 °C
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear, Rectangular
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-35 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation76 mW
Power Rating75 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength475 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay VLMB1300-GS08.

element14 APAC
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Farnell
Datasheet13 pages9 years ago
Future Electronics
Datasheet13 pages5 years ago
TME
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago