Vishay VLHW4100

VLHW4100 White LED, 3mm (T-1), Round Lens Through Hole package
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Contact PlatingTin
Lens ColorClear, Colorless
MountThrough Hole
Number of Pins1
Technical
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleCircular, Clear, Colorless, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity7.15 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation95 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle45 °
Dimensions
Depth3.18 mm
Height5.5 mm
Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLHW4100.

Upverter
Datasheet5 pages11 years ago
element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet5 pages10 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VLHW4100.

Related Parts

Descriptions

Descriptions of Vishay VLHW4100 provided by its distributors.

VLHW4100 White LED, 3mm (T-1), Round Lens Through Hole package
LED, WHITE, 7.15CD, T-1; LED Colour: White; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 3.2V; Luminous Intensity: 7.15cd; Viewing Angle: 45°; Lens Shape: Round; Product Range: VLHW41 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
LED Forward voltage: 3.2 VDC Luminous intensity: 4500...11250 Mcd Operating temperature: -40...85 °C Case colour: Colourless Housing type: Clear Lens size: 3 mm (T1) Light colour: Ultra - White Technology: InGaN Rated on-state current: 25 mA Transmission angle: 22.5 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLHW4100.

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Contact PlatingTin
Lens ColorClear, Colorless
MountThrough Hole
Number of Pins1
Technical
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleCircular, Clear, Colorless, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity7.15 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation95 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle45 °
Dimensions
Depth3.18 mm
Height5.5 mm
Length3.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLHW4100.

Upverter
Datasheet5 pages11 years ago
element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet5 pages10 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago