TDK VLF3010AT-3R3MR87

VLF Series 3.3 uH ±20% 0.87 A 0.17 Ohm Shielded SMT Wirewound Power Inductor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
445-3216-1-ND 13,871 Buy Now »
USD
0.900 0.800 0.600 0.440 0.440
445-3216-6-ND 13,871 Buy Now »
USD
0.900 0.800 0.600 0.440 0.440
445-3216-2-ND 12,000 Buy Now »
USD
0.300
Avnet
VLF3010AT-3R3MR87 0 ··
USD
0.296
TTI
VLF3010AT-3R3MR87 1,400 Buy Now »
USD
0.620 0.620 0.620 0.620
Newark
17T7506 0 ··
USD
0.260
Onlinecomponents.com
VLF3010AT3R3MR87 2,723 Buy Now »
USD
0.490 0.490 0.404 0.318 0.253
Master Electronics
VLF3010AT3R3MR87 2,396 ··
USD
0.490 0.490 0.404 0.318 0.253
Future Electronics
VLF3010AT-3R3MR87 0 ··
USD
0.270
Electro Sonic
VLF3010AT3R3MR87 2,723 Buy Now »
USD
0.519 0.519 0.428 0.337 0.268
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
VLF3010AT-3R3MR87 2,145 ··
Abacus Technologies
VLF3010AT-3R3MR87 4,933 ··
Ewing Components
VLF3010AT-3R3MR87 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
VLF3010AT-3R3MR87 Contact ··
USD
0.700 0.700 0.700
North Star Micro
VLF3010AT-3R3MR87 Contact ··
SemiconductorPLUS
VLF3010AT-3R3MR87 Contact ··
XS Micro
VLF3010AT-3R3MR87 Contact ··

Descriptions

Ind Power Shielded Wirewound 3.3uH 20% 100KHz 870mA T/R
Avnet
FIXED IND 3.3UH 870MA 170 MOHM
Digi-Key
INDUCTOR POWER 3.3UH .87A SMD - VLF3010AT-3R3MR87
iiiC
VLF Series 3.3 uH ±20% 0.87 A 0.17 Ohm Shielded SMT Wirewound Power Inductor
Future Electronics

Technical Specifications

Inductance 3.3 µH
Shielding Yes
Size-Length 2.8 mm
Size-Height 1 mm
Resistance 150 mΩ
Packaging Cut Tape (CT)
Mounting Type Surface Mount
RoHS Compliant
Number of Pins 2
Size-Width 2.6 mm
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 2 pages 14 years ago
Electro Sonic
Datasheet 2 pages 14 years ago
Datasheet 3 pages
Datasheet 3 pages
iiiC
Datasheet 2 pages 14 years ago
Onlinecomponents.com
Datasheet 2 pages 14 years ago

Images

Alternate Names

TDK Corporation VLF3010AT-3R3MR87
TDK CORP VLF3010AT-3R3MR87
TDK CORPORATION OF AMERICA VLF3010AT-3R3MR87
TDK COMPONENTS VLF3010AT-3R3MR87
FORD VLF3010AT-3R3MR87
TDK SEMICONDUCTOR VLF3010AT-3R3MR87
TDK-LAMBDA AMERICAS VLF3010AT-3R3MR87
TDK Semiconductor Corporation VLF3010AT-3R3MR87
TDK ELECTRONICS VLF3010AT-3R3MR87
TDK Semiconductor Corp VLF3010AT-3R3MR87
TDK ELECTRONICS EUROPE VLF3010AT-3R3MR87
TDK HONG KONG COMPANY LIMITED VLF3010AT-3R3MR87
TDK SEMIC VLF3010AT-3R3MR87
TDK CORPORATION (VA) VLF3010AT-3R3MR87
TDK CORP OF AMERICA VLF3010AT-3R3MR87
TDK ELECTRON VLF3010AT-3R3MR87
TDK HONGKONG CO LTD VLF3010AT-3R3MR87
TDK-EPC VLF3010AT-3R3MR87
TDK ELECTRONIC VLF3010AT-3R3MR87
TDK GMBH VLF3010AT-3R3MR87
TDK T/R VLF3010AT-3R3MR87
TDK Semiconductors VLF3010AT-3R3MR87
TDK / Epcos VLF3010AT-3R3MR87
TDK(RoHS) VLF3010AT-3R3MR87
TDK / COO: Singapore VLF3010AT-3R3MR87

Search for other parts like VLF3010 »