TDK VLCF4020T-4R7N1R2

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.71A 98mOhm DCR 1515 Blister T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
445-3184-1-ND 13,081 Buy Now »
USD
0.770 0.680 0.510 0.442 0.442
445-3184-6-ND 13,081 Buy Now »
USD
0.770 0.680 0.510 0.442 0.442
445-3184-2-ND 12,000 Buy Now »
USD
0.289 0.255
Verical 2
VLCF4020T-4R7N1R2 17,000 Buy Now »
USD
0.197 0.181
VLCF4020T-4R7N1R2 454 Buy Now »
USD
0.397 0.393 0.393
Arrow
VLCF4020T-4R7N1R2**MULT1 164 Buy Now »
USD
0.537 0.466 0.397 0.293 0.293
TTI 2
VLCF4020T-4R7N1R2. 1,220 Buy Now »
USD
0.612 0.612 0.612 0.612
VLCF4020T-4R7N1R2 36,000 Buy Now »
USD
0.286 0.286
Chip One Stop Japan
C1S741000299765 699 Buy Now »
USD
0.649 0.486 0.421 0.421
Mouser
810-VLCF4020T4R7N1R2 20,035 Buy Now »
USD
0.770 0.552 0.510 0.289 0.255
Newark 2
33P8678 0 ··
USD
0.735 0.679 0.487 0.422 0.422
17T7369 0 ··
USD
0.272 0.238
Onlinecomponents.com
VLCF4020T4R7N1R2 2,033 Buy Now »
USD
0.227 0.215
Master Electronics
VLCF4020T4R7N1R2 1,789 ··
USD
0.227 0.215
Chip One Stop Global
C1S741000299765 454 Buy Now »
USD
0.762 0.480 0.480 0.480
Avnet
VLCF4020T-4R7N1R2 0 ··
USD
0.248 0.216
Future Electronics
VLCF4020T-4R7N1R2 0 ··
USD
0.245 0.225
Allied Electronics
R1011741 n/s Buy Now »
USD
0.800 0.680 0.540 0.540
Farnell 2
1670089 105 Buy Now »
GBP
0.568 0.568 0.338 0.209 0.185
2544564 0 ··
GBP
0.278 0.245
element14 APAC 2
1670089 143 Buy Now »
SGD
1.21 0.864 0.798 0.453 0.399
2544564 0 ··
SGD
1.07 0.826
Electro Sonic
VLCF4020T4R7N1R2 2,033 Buy Now »
USD
0.241 0.228
Rutronik
IND8482 0 ··
USD
0.362 0.349
Avnet Europe
VLCF4020T-4R7N1R2 0 ··
USD
0.331 0.260
RS Components
6142778 850 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
VLCF4020T-4R7N1R2 1,072 Buy Now »
USD
0.900 0.720 0.450 0.234 0.234
Ewing Components
VLCF4020T-4R7N1R2 17,000 Send RFQ »
Abacus Technologies
VLCF4020T-4R7N1R2 1,233 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
VLCF4020T-4R7N1R2 Contact ··

Descriptions

FIXED IND 4.7UH 1.24A 98 MOHM
Digi-Key
SMD POWER INDUCTOR 4.7UH
Allied Electronics
Ind Power Shielded Wirewound 4.7uH 30% 100KHz 1.71A T/R
Avnet
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.71A 98mOhm DCR 1515 Blister T/R
Chip One Stop Global
VLCF4020 4,7uH 1240mA 30% WWT
Rutronik
Ind Power Shielded Wirewound 4.7uH 30% 100KHz 1.71A T/R
Avnet Europe
Ind Power Shielded Wirewound 4.7uH 30% 100KHz 1.24A T/R
Onlinecomponents.com
INDUCTOR, POWER LINE, 4.7UH, A; Case Style:4020; DC Current Max:1.24A; Inductance:4.7µH; Resistance:0.089ohm; Inductance Tolerance:± 30%; Inductor Type:Power; Series:VLCF4020
Farnell
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.71A 98mOhm DCR 1515 Blister T/R
Verical
INDUCTOR, POWER LINE, 4.7UH, A; Inductance:4.7µH; Inductance Tolerance:± 30%; DC Resistance Max:0.098ohm; DC Current Rating:1.24A; Inductor Case Style:4020; No. of Pins:2; MSL:MSL 2 - 1 year; Inductor Type:Power; Package / Case:4020
element14 APAC
Power Inductor VLCF4020T 4.7uH 1.24A
RS Components
VLCF Series 4.7 uH ±30 % 1.24 A 0.98 Ohm SMT Shielded Wirewound Inductor
Future Electronics
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.71A 98mOhm DCR 1515 Blister T/R
Chip One Stop Japan
POWER INDUCTOR, 4.7 uH, 1.24A, 30%
Newark

Technical Specifications

Inductance 4.7 µH
Mounting Type Surface Mount
RoHS Compliant
Size-Width 4 mm
REACH SVHC Compliance No SVHC
Resistance 89 mΩ
Packaging Cut Tape (CT)
Size-Length 4 mm
Size-Height 2 mm
Shielding Yes
Number of Pins 2
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 1 page 14 years ago
Future Electronics
Datasheet 9 pages 3 years ago
Factory Futures
Datasheet 10 pages 4 years ago
Onlinecomponents.com
Datasheet 3 pages
Datasheet 1 page 14 years ago

Images

Alternate Names

TDK Corporation VLCF4020T-4R7N1R2
TDK CORP VLCF4020T-4R7N1R2
TDK CORPORATION OF AMERICA VLCF4020T-4R7N1R2
TDK COMPONENTS VLCF4020T-4R7N1R2
FORD VLCF4020T-4R7N1R2
TDK SEMICONDUCTOR VLCF4020T-4R7N1R2
TDK-LAMBDA AMERICAS VLCF4020T-4R7N1R2
TDK Semiconductor Corporation VLCF4020T-4R7N1R2
TDK ELECTRONICS VLCF4020T-4R7N1R2
TDK Semiconductor Corp VLCF4020T-4R7N1R2
TDK ELECTRONICS EUROPE VLCF4020T-4R7N1R2
TDK HONG KONG COMPANY LIMITED VLCF4020T-4R7N1R2
TDK SEMIC VLCF4020T-4R7N1R2
TDK CORPORATION (VA) VLCF4020T-4R7N1R2
TDK CORP OF AMERICA VLCF4020T-4R7N1R2
TDK ELECTRON VLCF4020T-4R7N1R2
TDK HONGKONG CO LTD VLCF4020T-4R7N1R2
TDK-EPC VLCF4020T-4R7N1R2
TDK ELECTRONIC VLCF4020T-4R7N1R2
TDK GMBH VLCF4020T-4R7N1R2
TDK T/R VLCF4020T-4R7N1R2
TDK Semiconductors VLCF4020T-4R7N1R2
TDK / Epcos VLCF4020T-4R7N1R2
TDK(RoHS) VLCF4020T-4R7N1R2
TDK / COO: Singapore VLCF4020T-4R7N1R2

Search for other parts like VLCF4020 »