Panasonic VL-3032/GUFN

Lithium Battery Coin 3V 100mAh Rechargeable Surface Mount Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
OrientationHorizontal
Output Voltage3 V
TerminationThrough Hole
Voltage3 V
Voltage Rating3 V
Dimensions
Diameter30 mm
Height3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic VL-3032/GUFN.

RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Datasheet6 pages15 years ago
TME
Datasheet1 page15 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+20.34%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic VL-3032/GUFN.

Descriptions

Descriptions of Panasonic VL-3032/GUFN provided by its distributors.

Lithium Battery Coin 3V 100mAh Rechargeable Surface Mount Box
Secondary Battery, Lithium, 3032, 3V, 0.1Ah
Battery, Rechargeable, Coin/Button, Lithium Vanadium Pentoxide, 3 VDC, 100mAh | Panasonic Electronic Components VL3032-GUFN
BATT LITH 3V 100MAH COIN 30.0MM

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • VL-3032GUFN
  • VL3032-GUFN
  • VL3032/GUFN
  • VL3032GUFN

Technical Specifications

Physical
MountSurface Mount
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
OrientationHorizontal
Output Voltage3 V
TerminationThrough Hole
Voltage3 V
Voltage Rating3 V
Dimensions
Diameter30 mm
Height3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic VL-3032/GUFN.

RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Datasheet6 pages15 years ago
TME
Datasheet1 page15 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant