Panasonic VL-2330/F3N

Lithium Battery Coin 3V 50mAh Rechargeable Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight13.499986 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Output Voltage3 V
Voltage Rating3 V
Dimensions
Depth23 mm
Length23 mm

Documents

Download datasheets and manufacturer documentation for Panasonic VL-2330/F3N.

Future Electronics
Datasheet1 page17 years ago
Datasheet5 pages9 years ago
TME
Datasheet1 page15 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-7.89%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic VL-2330/F3N.

Descriptions

Descriptions of Panasonic VL-2330/F3N provided by its distributors.

Lithium Battery Coin 3V 50mAh Rechargeable Surface Mount
Secondary Battery, Vanadium Pentoxide Lithium, 2330, 3V, 0.05Ah
BATT LITH 3V 50MAH COIN 23.0MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • VL-2330F3N
  • VL2330/F3N
  • VL2330F3N

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight13.499986 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Output Voltage3 V
Voltage Rating3 V
Dimensions
Depth23 mm
Length23 mm

Documents

Download datasheets and manufacturer documentation for Panasonic VL-2330/F3N.

Future Electronics
Datasheet1 page17 years ago
Datasheet5 pages9 years ago
TME
Datasheet1 page15 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant