Volex VL-1036-24-200

V-Lock Power Cord; Cable Assembly Type:Power Cord; Connector Type A:European Plug; Connector Type B:IEC320-C19; Cable Le...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46M3035 463 Buy Now »
USD
4.99 4.99

Descriptions

V-Lock Power Cord; Cable Assembly Type:Power Cord; Connector Type A:European Plug; Connector Type B:IEC320-C19; Cable Length:2m; Cable Color:Black; Approval Bodies:UL, CSA, VDE; Color:Black; Cord Category:HO5VV-F; Current Rating:16A ;RoHS Compliant: Yes
Newark

Technical Specifications

Voltage Rating (DC) 250 V
Color Black
Current Rating 16 A
Cable Length 2 m
RoHS Compliant

Documents

Farnell
Datasheet 1 page 9 years ago

Images

Alternate Names

VOLEX POWER CORD PRODUCTS VL-1036-24-200
Volex Power Cords VL-1036-24-200
VOLEX INC VL-1036-24-200
Volex Group VL-1036-24-200
BELDEN VOLEX VL-1036-24-200
VOLEX POW VL-1036-24-200
VOLEX INC SUITE 130 VL-1036-24-200
VOLEX/BELDEN VL-1036-24-200
VOLEX INC (BELDEN CORDS) SUITE D VL-1036-24-200
VOLEX CORD PRODUCTS DIVISION VL-1036-24-200
VOLEX POWER PRODUCTS/EDGE VL-1036-24-200
Volex Power Products VL-1036-24-200
VOLEX ACCESSORIES VL-1036-24-200
VOLEX CORD PRODUCTS VL-1036-24-200

Search for other parts like VL-1036 »