TE Connectivity VKP-35H42

Automotive Relay; Coil Voltage: 24 VDC; Contact Configuration: 1C SPDT; Current: 40 Amps; Mounting: PC Board; Operating ...


Descriptions

Automotive Relay; Coil Voltage: 24 VDC; Contact Configuration: 1C SPDT; Current: 40 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties

Technical Specifications

Coil Voltage 24 V
Contacts Type SPDT
Coil Power (DC) 1.59 W
ELV Compliant Compliant
Mounting Type PCB
Coil Resistance 362 Ω
Number of Contacts 1
Contact Material Silver
RoHS Non-Compliant

Documents

Onlinecomponents.com
Datasheet 6 pages 7 years ago

Images

Alternate Names

TYCO VKP-35H42
TYCO ELECTRONICS VKP-35H42
TYC VKP-35H42
TE CONN VKP-35H42
TYCO ELECTRONICS CORPORATION VKP-35H42
TE CONNECTIVITY LTD VKP-35H42
TYCO ELEC VKP-35H42
TYCO ELECTRO VKP-35H42
TYCO ELECTRONICS CORP VKP-35H42
TYCO ELECTRONIC VKP-35H42
TYCO ELE VKP-35H42
TE CONNECT VKP-35H42
TYCO ELECT VKP-35H42
TE (Tyco) VKP-35H42
TE CONNECTIV VKP-35H42
TE CONNECTIVITY (TYCO) VKP-35H42
TYCO POWER SYSTEMS VKP-35H42
TE Connectivity / Circuit Prot VKP-35H42
TYCO ELECTRONICS HK LTD VKP-35H42
TE Connectivity / Circuit Protection VKP-35H42
TYCO INTERNATIONAL VKP-35H42
TE Connectivity Energy VKP-35H42
TE SENSOR SOLUTIONS VKP-35H42
TE Connectivity /CGS Brand VKP-35H42
TYCO ELECTRONICS LOGISTICS AG VKP-35H42
Tyco Electronics VKP-35H42
TE VKP-35H42
TE Connectivty VKP-35H42

Search for other parts like VKP-35 »