Vishay Vitramon VJ2225A123JXEAT

Cap Ceramic Multilayer 2225 0.0012uF 500VDC 5% Plastic T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2225
Case Code (Imperial)2225
Case Code (Metric)5763
MountSurface Mount
Technical
Capacitance12 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth6.35 mm
Length5.588 mm
Thickness2.1844 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ2225A123JXEAT.

Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ2225A123JXEAT.

Related Parts

Descriptions

Descriptions of Vishay Vitramon VJ2225A123JXEAT provided by its distributors.

Cap Ceramic Multilayer 2225 0.0012uF 500VDC 5% Plastic T/R
CAP CER .012UF 5% 500V NP0 2225
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package2225
Case Code (Imperial)2225
Case Code (Metric)5763
MountSurface Mount
Technical
Capacitance12 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth6.35 mm
Length5.588 mm
Thickness2.1844 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ2225A123JXEAT.

Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago