Vishay Vitramon VJ1812Y564KBBAT4X

Cap Ceramic 1812 0.056uF 100VDC 10% SMD Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
MountSurface Mount
Technical
Capacitance560 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length4.6482 mm
Thickness2.1844 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1812Y564KBBAT4X.

Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1812Y564KBBAT4X.

Related Parts

Descriptions

Descriptions of Vishay Vitramon VJ1812Y564KBBAT4X provided by its distributors.

Cap Ceramic 1812 0.056uF 100VDC 10% SMD Plastic T/R
CAP CER .56UF 10% 100V X7R 1812
OEMs, CMs ONLY (NO BROKERS)
MLCC CAPACITOR

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1812
MountSurface Mount
Technical
Capacitance560 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length4.6482 mm
Thickness2.1844 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1812Y564KBBAT4X.

Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago