Vishay Vitramon VJ1812Y223JBGAT4X

Cap Ceramic 1812 0.0022uF 1000VDC 5% SMD Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Length4.6482 mm
Thickness2.1844 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1812Y223JBGAT4X.

Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1812Y223JBGAT4X.

Related Parts

Descriptions

Descriptions of Vishay Vitramon VJ1812Y223JBGAT4X provided by its distributors.

Cap Ceramic 1812 0.0022uF 1000VDC 5% SMD Plastic T/R
CAP CER .022UF 5% 1000V X7R 1812
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1812
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Length4.6482 mm
Thickness2.1844 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1812Y223JBGAT4X.

Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago