Vishay Vitramon VJ1812Y223JBBAT4X

1812 22 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length4.6482 mm
Thickness2.1844 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1812Y223JBBAT4X.

Datasheet15 pages11 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet16 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet16 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1812Y223JBBAT4X.

Related Parts

Descriptions

Descriptions of Vishay Vitramon VJ1812Y223JBBAT4X provided by its distributors.

1812 22 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Cap Ceramic 1812 0.0022uF 100VDC 5% SMD Plastic T/R
CAP CER .022UF 5% 100V X7R 1812

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1812
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length4.6482 mm
Thickness2.1844 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1812Y223JBBAT4X.

Datasheet15 pages11 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet16 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet16 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago