Vishay VJ1812A681KBGAT4X

Cap Ceramic 1812 680pF 1000VDC 10% SMD Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
MountSurface Mount
Technical
Capacitance680 pF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Length4.6482 mm
Thickness2.1844 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1812A681KBGAT4X.

Datasheet15 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.653
Stock
1
2,054
Authorized Distributors
1
2
Capacitance
680 pF
680 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
-
2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ1812A681KBGAT4X.

Related Parts

Descriptions

Descriptions of Vishay VJ1812A681KBGAT4X provided by its distributors.

Cap Ceramic 1812 680pF 1000VDC 10% SMD Plastic T/R
CAP CER 680PF 1KV NP0 1812
KC 680pF 1812 10% 1000V NP0 OM
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1812
MountSurface Mount
Technical
Capacitance680 pF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Length4.6482 mm
Thickness2.1844 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1812A681KBGAT4X.

Datasheet15 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago