Vishay Vitramon VJ1808A221JBRAT4X

Cap Ceramic 1808 220pF 1500VDC 5% SMD Plastic T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1808
MountSurface Mount
Technical
Capacitance220 pF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating1.5 kV
Dimensions
Length4.7244 mm
Thickness2.1844 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1808A221JBRAT4X.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1808A221JBRAT4X.

Descriptions

Descriptions of Vishay Vitramon VJ1808A221JBRAT4X provided by its distributors.

Cap Ceramic 1808 220pF 1500VDC 5% SMD Plastic T/R
CAP CER 220PF 5% 1500V NP0 1808
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1808
MountSurface Mount
Technical
Capacitance220 pF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating1.5 kV
Dimensions
Length4.7244 mm
Thickness2.1844 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1808A221JBRAT4X.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago