Vishay Vitramon VJ1808A122GXAAT

Capacitor, ceramic, 1200Pf, 50Vdc, 2-% Tol, 2+% Tol, c0G-Tc Code, -30, 30Ppm-Tc |Vishay VJ1808A122GXAAT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1808
MountSurface Mount
Technical
Capacitance1.2 nF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.03 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1808A122GXAAT.

Datasheet15 pages11 years ago
Datasheet16 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1808A122GXAAT.

Descriptions

Descriptions of Vishay Vitramon VJ1808A122GXAAT provided by its distributors.

Capacitor,ceramic,1200Pf,50Vdc,2-% Tol,2+% Tol,c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1808A122GXAAT
Cap Ceramic 0.0012uF 50V C0G 2% SMD 1808 150°C Plastic T/R
CAP CER 1200PF 50V C0G/NP0 1808

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1808
MountSurface Mount
Technical
Capacitance1.2 nF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.03 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1808A122GXAAT.

Datasheet15 pages11 years ago
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago