Vishay Vitramon VJ1210Y274MXBAT

Cap Ceramic 0.27uF 100V X7R 20% SMD 1210 150°C Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance270 nF
DielectricX7R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1210Y274MXBAT.

Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1210Y274MXBAT.

Descriptions

Descriptions of Vishay Vitramon VJ1210Y274MXBAT provided by its distributors.

Cap Ceramic 0.27uF 100V X7R 20% SMD 1210 150°C Plastic T/R
Capacitor,ceramic,270000Pf,100Vdc,20-% Tol,20+% Tol,x7R-Tc Code,-15,15%-Tc |Vishay VJ1210Y274MXBAT

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance270 nF
DielectricX7R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1210Y274MXBAT.

Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago