Vishay Vitramon VJ1210Y222KBFAT4X

Cap Ceramic 1210 0.00022uF 2000VDC 10% SMD Plastic T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance2.2 nF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating2 kV
Dimensions
Length3.3528 mm
Thickness1.7018 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1210Y222KBFAT4X.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.456
Stock
1
450,048
450,048
Authorized Distributors
1
12
12
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
-
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
-
1.7 mm
1.7 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1210Y222KBFAT4X.

Descriptions

Descriptions of Vishay Vitramon VJ1210Y222KBFAT4X provided by its distributors.

Cap Ceramic 1210 0.00022uF 2000VDC 10% SMD Plastic T/R
CAP CER 2200PF 10% 2000VX7R 1210
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance2.2 nF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating2 kV
Dimensions
Length3.3528 mm
Thickness1.7018 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1210Y222KBFAT4X.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago