Vishay Vitramon VJ1210A471JBEAT4X

Cap Cer 470PF 5% 500V NP0 1210
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance470 pF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Length3.3528 mm
Thickness1.8542 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1210A471JBEAT4X.

Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1210A471JBEAT4X.

Descriptions

Descriptions of Vishay Vitramon VJ1210A471JBEAT4X provided by its distributors.

CAP CER 470PF 5% 500V NP0 1210
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance470 pF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Length3.3528 mm
Thickness1.8542 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1210A471JBEAT4X.

Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago