Vishay Vitramon VJ1210A330KBRAT4X

Cap Cer 33PF 10% 1500V NP0 1210

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance33 pF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating1.5 kV
Dimensions
Length3.3528 mm
Thickness1.8542 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1210A330KBRAT4X.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1210A330KBRAT4X.

Descriptions

Descriptions of Vishay Vitramon VJ1210A330KBRAT4X provided by its distributors.

CAP CER 33PF 10% 1500V NP0 1210
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance33 pF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating1.5 kV
Dimensions
Length3.3528 mm
Thickness1.8542 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1210A330KBRAT4X.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago