Vishay Vitramon VJ1206Y822JBBAT4X

Cap Cer 8200PF 5% 100V X7R 1206
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance8.2 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length3.3528 mm
Thickness1.7018 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1206Y822JBBAT4X.

Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1206Y822JBBAT4X.

Descriptions

Descriptions of Vishay Vitramon VJ1206Y822JBBAT4X provided by its distributors.

CAP CER 8200PF 5% 100V X7R 1206
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance8.2 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length3.3528 mm
Thickness1.7018 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1206Y822JBBAT4X.

Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago