Vishay Vitramon VJ1206Y221KXLAT5Z

Cap Ceramic 1206 220pF 630VDC 10% SMD Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance220 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Length3.2004 mm
Thickness1.7018 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1206Y221KXLAT5Z.

Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ1206Y221KXLAT5Z.

Descriptions

Descriptions of Vishay Vitramon VJ1206Y221KXLAT5Z provided by its distributors.

Cap Ceramic 1206 220pF 630VDC 10% SMD Plastic T/R
CAP CER 220PF 10% 630V X7R 1206
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance220 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Length3.2004 mm
Thickness1.7018 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ1206Y221KXLAT5Z.

Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago