Vishay VJ1206V106ZXQTW1BC

Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance10 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.9 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1206V106ZXQTW1BC.

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
TME
Datasheet15 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ1206V106ZXQTW1BC.

Related Parts

Descriptions

Descriptions of Vishay VJ1206V106ZXQTW1BC provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 1206 [3216 Metric]
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1206 85°C Plastic T/R
Avnet Japan
10µF 10V -20/+80% 1206 MLCC Y5V SMD REEL
CAP, 10µF, 10V, Y5V, 1206; Capacitance: 10µF; Voltage Rating: 10V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Charact; Available until stocks are exhausted Alternative available
Capacitor, 10µF, 10V, Y5V, 1206; Capacitance:10µF; Voltage Rating:10V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:VJ Series; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance10 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.9 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1206V106ZXQTW1BC.

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
TME
Datasheet15 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago