Vishay VJ1111D820GXGQJ

Multilayer Ceramic Capacitor 82pF 1000V HIFREQ 2% Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1111
MaterialCeramic
Technical
Capacitance82 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance2 %
Voltage Rating1 kV
Dimensions
Height2.59 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1111D820GXGQJ.

Upverter
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-4.46%

Alternate Parts

Price @ 1000
$ 0.885
$ 1.624
Stock
5,405
5,525
Authorized Distributors
2
1
Capacitance
82 pF
-
Dielectric
-
-
Mount
-
-
Case/Package
1111
-
Voltage Rating (DC)
-
-
Tolerance
2 %
-
Height
2.59 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ1111D820GXGQJ.

Descriptions

Descriptions of Vishay VJ1111D820GXGQJ provided by its distributors.

Multilayer Ceramic Capacitor 82pF 1000V HIFREQ 2% Surface Mount T/R
Cap Ceramic 82pF 1000V C0G 2% Pad SMD 1111 125°C T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1111
MaterialCeramic
Technical
Capacitance82 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance2 %
Voltage Rating1 kV
Dimensions
Height2.59 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1111D820GXGQJ.

Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago