Vishay VJ1111D120GXGQJ

1111 ceramic capacitor 30ppm/C 2% 12pF 1kV
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1111
MaterialCeramic
Technical
Capacitance12 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance2 %
Voltage Rating1 kV
Dimensions
Height2.59 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1111D120GXGQJ.

Future Electronics
Datasheet25 pages2 years ago
Upverter
Datasheet14 pages7 years ago

Inventory History

3 month trend:
+136%

Alternate Parts

Price @ 1000
$ 0.763
$ 0.558
$ 0.558
Stock
14,961
237
237
Authorized Distributors
3
1
1
Capacitance
12 pF
-
-
Dielectric
-
-
-
Mount
-
-
-
Case/Package
1111
-
-
Voltage Rating (DC)
-
-
-
Tolerance
2 %
-
-
Height
2.59 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ1111D120GXGQJ.

Descriptions

Descriptions of Vishay VJ1111D120GXGQJ provided by its distributors.

1111 ceramic capacitor 30ppm/C 2% 12pF 1kV
Specialty Ceramic Capacitors

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1111
MaterialCeramic
Technical
Capacitance12 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance2 %
Voltage Rating1 kV
Dimensions
Height2.59 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ1111D120GXGQJ.

Future Electronics
Datasheet25 pages2 years ago
Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago