Vishay VJ0805A471KXXCW1BC

Multilayer Ceramic Capacitor, 470 pF, 25 V, ± 10%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance470 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0805A471KXXCW1BC.

Upverter
Datasheet16 pages4 years ago
Datasheet15 pages10 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-5.81%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0805A471KXXCW1BC.

Related Parts

Descriptions

Descriptions of Vishay VJ0805A471KXXCW1BC provided by its distributors.

Multilayer Ceramic Capacitor, 470 pF, 25 V, ± 10%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 470pF 25V C0G 10% Pad SMD 0805 125°C T/R
Capacitor,ceramic,470Pf,25Vdc,10-% Tol,10+% Tol,c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0805A471KXXCW1BC
CAP CER 470PF 25V C0G/NP0 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance470 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0805A471KXXCW1BC.

Upverter
Datasheet16 pages4 years ago
Datasheet15 pages10 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago