Vishay VJ0805A470GXJPW1BC

Multilayer Ceramic Capacitor, 47 pF, 16 V, ± 2%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0805A470GXJPW1BC.

Upverter
Datasheet16 pages4 years ago
Datasheet15 pages7 years ago
Datasheet15 pages10 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-1.28%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0805A470GXJPW1BC.

Related Parts

Descriptions

Descriptions of Vishay VJ0805A470GXJPW1BC provided by its distributors.

Multilayer Ceramic Capacitor, 47 pF, 16 V, ± 2%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 47pF 16V C0G 2% SMD 0805 125°C Paper T/R
Avnet Japan
CAP, 47PF, 16V, 2%, C0G/NP0, 0805; Capacitance: 47pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: VJ Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0805A470GXJPW1BC.

Upverter
Datasheet16 pages4 years ago
Datasheet15 pages7 years ago
Datasheet15 pages10 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago