Vishay VJ0805A222JXAAT

Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountPCB, Surface Mount
Technical
Capacitance2.2 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0805A222JXAAT.

Datasheet15 pages11 years ago
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago

Inventory History

3 month trend:
-29.39%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.067
$ 0.067
Stock
333,548
7,704
7,704
Authorized Distributors
11
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.45 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0805A222JXAAT.

Related Parts

Descriptions

Descriptions of Vishay VJ0805A222JXAAT provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
0805 2.2 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
0805 VJ 2.2nF Ceramic Multilayer Capacitor; 50 VDC; +150degC; C0G Dielec; +/-5%
0805 (2012Metric) CERAMIC CAPACITOR VJ 50V 2200pF ±5% C0G NP0
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0805 150°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 50V 5%
2.2nF 50V ±5% 0805 MLCC NP0 SMD Reel
CAP CER 2200PF 50V C0G/NP0 0805
CAP, 2200PF, 50V, 5%, C0G/NP0, 0805; Capacitance: 2200pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: VJ Series; Operating

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountPCB, Surface Mount
Technical
Capacitance2.2 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0805A222JXAAT.

Datasheet15 pages11 years ago
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago