Vishay VJ0603Y102KXACW1BC

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height950 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0603Y102KXACW1BC.

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Newark
Datasheet15 pages8 years ago
Datasheet15 pages3 years ago
Datasheet14 pages11 years ago
Farnell
Datasheet15 pages10 years ago
TME
Datasheet15 pages6 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Garrett
Datasheet1 page14 years ago
Datasheet10 pages17 years ago
Datasheet1 page20 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
+36.17%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0603Y102KXACW1BC.

Related Parts

Descriptions

Descriptions of Vishay VJ0603Y102KXACW1BC provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
0603 1 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1000pF 50volts X7R 10%
Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125Ž Paper T/R
SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR VJ 50V 1000pF ±10% X7R
Ceramic capacitor SMD; 0603; 1.0nF; 50V; X7R; 10%
Cap 0.001Uf 50Vdc X7R 10% Smd 0603 Rohs Compliant: Yes
1000pF 50V 10% 0603 MLCC X7R SMD REEL
SMD MLC Capacitor 1nF 50V X7R 0603
CAP, 1000PF, 50V, 10%, X7R, 0603, REEL; Capacitance: 1000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: VJ Series; Operating Te

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ0603Y102KXACW1BC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height950 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0603Y102KXACW1BC.

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Newark
Datasheet15 pages8 years ago
Datasheet15 pages3 years ago
Datasheet14 pages11 years ago
Farnell
Datasheet15 pages10 years ago
TME
Datasheet15 pages6 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Garrett
Datasheet1 page14 years ago
Datasheet10 pages17 years ago
Datasheet1 page20 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago