Vishay VJ0402D470JXAAJ

Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth510 µm
Height610 µm
Length1.02 mm
Thickness609.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0402D470JXAAJ.

Newark
Datasheet17 pages8 years ago
Datasheet11 pages10 years ago
Datasheet11 pages8 years ago
element14 APAC
Datasheet11 pages11 years ago
Farnell
Datasheet13 pages4 years ago
Future Electronics
Datasheet11 pages6 years ago
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Datasheet11 pages9 years ago

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.006
$ 0.005
$ 0.006
$ 0.157
$ 0.052
Stock
685,066
7,862,337
7,079,782
6,085,615
33,286
1
Authorized Distributors
7
15
3
8
8
3
Capacitance
47 pF
47 pF
47 pF
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
-
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
Height
610 µm
500 µm
-
-
560 µm
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0402D470JXAAJ.

Related Parts

Descriptions

Descriptions of Vishay VJ0402D470JXAAJ provided by its distributors.

Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
0402 VJ 47pF Ceramic Multilayer Capacitor; 50 V; +125degC; COG Dielec; +/-5% SMD
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0402 125°C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402
CAPACITOR CERAMIC, 47PF, 50V, C0G/NP0, 0402; Product Range:VISHAY - VJ HIFREQ Series; Capacitance:47pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric] ;RoHS Compliant: Yes
CAPACITOR, 0402, 47PF, 5%, 50V; Capacitance:47pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:200V; Capacitor Case Style:0402 [1005 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth510 µm
Height610 µm
Length1.02 mm
Thickness609.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0402D470JXAAJ.

Newark
Datasheet17 pages8 years ago
Datasheet11 pages10 years ago
Datasheet11 pages8 years ago
element14 APAC
Datasheet11 pages11 years ago
Farnell
Datasheet13 pages4 years ago
Future Electronics
Datasheet11 pages6 years ago
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Datasheet11 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago