Vishay VJ0402A271GXJCW1BC

Multilayer Ceramic Capacitor, 270 pF, 16 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialTantalum
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance270 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0402A271GXJCW1BC.

Future Electronics
Datasheet15 pages7 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0402A271GXJCW1BC.

Related Parts

Descriptions

Descriptions of Vishay VJ0402A271GXJCW1BC provided by its distributors.

Multilayer Ceramic Capacitor, 270 pF, 16 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 270pF 16volts C0G 2%
Capacitor,ceramic,270Pf,16Vdc,2-% Tol,2+% Tol,c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A271GXJCW1BC
CAP CER 270PF 16V C0G/NP0 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialTantalum
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance270 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0402A271GXJCW1BC.

Future Electronics
Datasheet15 pages7 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago