STMicroelectronics VIPER26HD

VIPerPlus family: Energy saving 12W high voltage converter with direct feedback
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
Breakdown Voltage800 V
Continuous Drain Current (ID)700 mA
Max Duty Cycle80 %
Max Input Voltage23.5 V
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Breakdown Voltage800 V
Min Input Voltage11.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current600 µA
Output Current1 A
Power Rating1.5 W
Rds On Max7 Ω
Schedule B8542390000
Switching Frequency115 kHz
TopologyFlyback
Dimensions
Length10 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER26HD.

Future Electronics
Datasheet25 pages18 years ago
Factory Futures
Datasheet25 pages18 years ago
SHENGYU ELECTRONICS
Datasheet16 pages7 years ago
iiiC
Datasheet25 pages18 years ago

Inventory History

3 month trend:
+21.88%

Alternate Parts

Price @ 1000
$ 0.535
$ 0.601
$ 0.601
Stock
446,827
1,599,641
1,599,641
Authorized Distributors
7
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
11.5 V
85 V
85 V
Max Input Voltage
23.5 V
265 V
265 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VIPER26HD.

Related Parts

Descriptions

Descriptions of STMicroelectronics VIPER26HD provided by its distributors.

VIPerPlus family: Energy saving 12W high voltage converter with direct feedback
VIPER26 Series 23.5 V 70% 127 kHz Fixed Frequency VIPerTM Plus Family - SO-16
AC to DC Switching Converter Off-Line Switcher 54kHz to 66kHz Tube 16-Pin SO N
800V 115kHz 11.5V~23.5V SO-16N AC-DC Controllers & Regulators ROHS
AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz
Power Conversion |Stmicroelectronics VIPER26HD
IC OFFLINE CONV PWM 800V 16-SOIC
CoC and 2-years warranty / RFQ for pricing
VIPER26 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Tube dc ac converter 23.5V 10mm 20W 115kHz
SPECIALTY ANALOG CIRCUIT PDSO16
IC OFFLINE SWITCH FLYBACK 16SO
AC/DC CONV, FLYBACK, NSOIC-16; Input Voltage AC Min: 11.5V; Input Voltage AC Max: 23.5V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 1.5W; Topology: Flyback; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER26HD.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
Breakdown Voltage800 V
Continuous Drain Current (ID)700 mA
Max Duty Cycle80 %
Max Input Voltage23.5 V
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Breakdown Voltage800 V
Min Input Voltage11.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current600 µA
Output Current1 A
Power Rating1.5 W
Rds On Max7 Ω
Schedule B8542390000
Switching Frequency115 kHz
TopologyFlyback
Dimensions
Length10 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER26HD.

Future Electronics
Datasheet25 pages18 years ago
Factory Futures
Datasheet25 pages18 years ago
SHENGYU ELECTRONICS
Datasheet16 pages7 years ago
iiiC
Datasheet25 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant