STMicroelectronics VIPER22ADIP-E

AC to DC Switching Converter Off-Line Switcher 54kHz to 66kHz Tube 8-Pin PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins8
Weight4.535924 g
Technical
Breakdown Voltage730 V
Continuous Drain Current (ID)700 mA
Fall Time100 ns
Frequency60 kHz
Max Duty Cycle16 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature150 °C
Max Power Dissipation12 W
Max Supply Current5 mA
Max Supply Voltage38 V
Min Breakdown Voltage730 V
Min Input Voltage195 V
Min Input Voltage (AC)195 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current4.5 mA
Number of Channels1
Number of Outputs1
Output Current700 mA
Output Power12 W
Output Voltage730 V
PackagingCut Tape
Power Rating20 W
Rds On Max17 Ω
Rise Time50 ns
Schedule B8542390000
Switching Frequency60 kHz
Threshold Voltage16 V
Dimensions
Height2.92 mm
Length9.02 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER22ADIP-E.

element14 APAC
Datasheet21 pages18 years ago
Farnell
Datasheet21 pages18 years ago
TME
Datasheet20 pages18 years ago
Future Electronics
Datasheet20 pages18 years ago
element14
Datasheet15 pages21 years ago
iiiC
Datasheet21 pages18 years ago
Newark
Datasheet21 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+0.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VIPER22ADIP-E.

Related Parts

Descriptions

Descriptions of STMicroelectronics VIPER22ADIP-E provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 54kHz to 66kHz Tube 8-Pin PDIP
Converter AC/DC: Driver; flyback; Vout: 730V; Vin: 9-38V; 0.7A; 60kHz; -40+150 deg.C; THT; DIP8
Switching Controller, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDIP8
VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - DIP-8
VIPER22 ACTIVE (Last Updated: 8months ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 18V 9.02mm 12W 60kHz
IC, SMPS 20W SMART, SMD, DIP8; Primary Input Voltage:50V; No. of Outputs:1; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:22; Device Marking:VIPER22ADIP-E; Frequency:60kHz; IC Generic Number:22; Input Voltage Max:38V; Logic Function Number:22; Package / Case:DIP; Power Supply Type:SMPS; Supply Voltage Max:38V; Supply Voltage Min:9V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER 22 ADIP-E
  • VIPER22ADIP-E.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins8
Weight4.535924 g
Technical
Breakdown Voltage730 V
Continuous Drain Current (ID)700 mA
Fall Time100 ns
Frequency60 kHz
Max Duty Cycle16 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature150 °C
Max Power Dissipation12 W
Max Supply Current5 mA
Max Supply Voltage38 V
Min Breakdown Voltage730 V
Min Input Voltage195 V
Min Input Voltage (AC)195 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current4.5 mA
Number of Channels1
Number of Outputs1
Output Current700 mA
Output Power12 W
Output Voltage730 V
PackagingCut Tape
Power Rating20 W
Rds On Max17 Ω
Rise Time50 ns
Schedule B8542390000
Switching Frequency60 kHz
Threshold Voltage16 V
Dimensions
Height2.92 mm
Length9.02 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER22ADIP-E.

element14 APAC
Datasheet21 pages18 years ago
Farnell
Datasheet21 pages18 years ago
TME
Datasheet20 pages18 years ago
Future Electronics
Datasheet20 pages18 years ago
element14
Datasheet15 pages21 years ago
iiiC
Datasheet21 pages18 years ago
Newark
Datasheet21 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant