STMicroelectronics VIPER013LS

AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz Tube 10-Pin SSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins10
Technical
Continuous Drain Current (ID)360 mA
Max Duty Cycle80 %
Max Input Voltage30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Supply Voltage30 V
Manufacturer Package IdentifierSSOP10-8140761
Min Breakdown Voltage800 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current850 µA
Number of Outputs1
Power Rating1 W
Rds On Max30 Ω
Schedule B8542390000
Switching Frequency60 kHz
TopologyBuck-Boost, Flyback
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER013LS.

Future Electronics
Datasheet36 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VIPER013LS.

Related Parts

Descriptions

Descriptions of STMicroelectronics VIPER013LS provided by its distributors.

AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz Tube 10-Pin SSOP
STMICROELECTRONICS VIPER013LS AC/DC CONV, BUCK-BOOST/FLYBACK, SSOP-10New
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter
VIPer01 Series 30 V 60kHz Energy Saving Off-Line High Voltage Converter -SSOP-10
VIPER01 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Short Circuit Tube dc ac converter 30V 1.75mm 1W 60kHz
AC/DC CONV, BUCK-BOOST/FLYBACK, SSOP-10; Input Voltage AC Min: 4.5V; Input Voltage AC Max: 30V; AC / DC Converter Case Style: SSOP; No. of Pins: 10Pins; Power Rating: 1W; Topology: Buck, Buck-Boost, Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: ViPer01 Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins10
Technical
Continuous Drain Current (ID)360 mA
Max Duty Cycle80 %
Max Input Voltage30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Supply Voltage30 V
Manufacturer Package IdentifierSSOP10-8140761
Min Breakdown Voltage800 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current850 µA
Number of Outputs1
Power Rating1 W
Rds On Max30 Ω
Schedule B8542390000
Switching Frequency60 kHz
TopologyBuck-Boost, Flyback
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER013LS.

Future Electronics
Datasheet36 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant