Varitronix VI303-DPRC

LCD MODULE, REFLECTIVE, 3.5DIGIT; Character Size:12.7mm; Character Type:7 Segment; Display Technology:LCD; External Leng...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M9025 300 Buy Now »
USD
7.81 7.81 6.50 5.60 5.60
Farnell
1183160 374 Buy Now »
GBP
8.38 7.25 5.49 3.64 2.95
element14 APAC
1183160 340 Buy Now »
SGD
5.67 5.47 4.99 4.99 4.99

Descriptions

LCD MODULE, REFLECTIVE, 3.5DIGIT; Character Size:12.7mm; Character Type:7 Segment; Display Technology:LCD; External Length / Height:50.8mm; No. of Characters:3.5; Pitch, Row:33mm; Supply Voltage:5V; Temp, Op. Max:60°C; Temp, Op. ;RoHS Compliant: Yes
Newark
LCD MODULE, REFLECTIVE, 3.5DIGIT; Character Size:12.7mm; Character Type:7 Segment; Display Technology:LCD; External Length / Height:50.8mm; Max Operating Temperature:60°C; Min Temperature Operating:-10°C; No. of Characters:3.5; Row Pitch:33mm; Supply Voltage:5V; Width, External:30.5mm; Background Colour:Grey; Current per Digit:5µA; Fixing Centres:0.1mm; Font Colour:Black; Operating Frequency:32Hz; Voltage, Supply Max:6V; Voltage, Supply Min:3V
Farnell
LCD MODULE, REFLECTIVE, 3.5DIGIT; Character Size:12.7mm; Character Count x Line:3-1/2 x 1; Operating Temperature Range:-10°C to +60°C; Display Mode:Reflective; Background Colour:Grey; Character Type:7 Segment; Current per Digit:5µA; Display Technology:LCD; External Length / Height:50.8mm; External Width:30.5mm; Fixing Centres:0.1mm; Font Colour:Black; No. of Characters:3.5; Operating Frequency:32Hz; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Row Pitch:33mm; Supply Voltage Max:6V; Supply Voltage Min:3V; Viewing Area (H x W):17.78mm x 45.72mm
element14 APAC

Technical Specifications

Size-Height 50.8 mm
Supply Voltage (DC) 5 V
RoHS Compliant
Character Size-Height 12.7 mm

Documents

Farnell
Datasheet 4 pages 10 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 9 years ago

Images

Alternate Names

VARITRONIX LTD VI303-DPRC
Varitronix International Ltd VI303-DPRC
Varitronix Limited VI303-DPRC

Search for other parts like VI303 »