Vicor VI-J5P-CX

DC DC Converter 13.8V 75W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage200 V
Max Operating Temperature100 °C
Max Output Current5.43 A
Max Power Dissipation75 W
Min Input Voltage100 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 113.8 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-J5P-CX.

iiiC
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-J5P-CX.

Descriptions

Descriptions of Vicor VI-J5P-CX provided by its distributors.

DC DC CONVERTER 13.8V 75W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage200 V
Max Operating Temperature100 °C
Max Output Current5.43 A
Max Power Dissipation75 W
Min Input Voltage100 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 113.8 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-J5P-CX.

iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant