Vicor VI-J41-CW

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Half Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage100 V
Max Operating Temperature100 °C
Max Output Current8.33 A
Max Power Dissipation100 W
Min Input Voltage55 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-J41-CW.

iiiC
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 248.94
$ 343.46
$ 343.46
Stock
377
87
87
Authorized Distributors
2
2
2
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
55 V
55 V
55 V
Max Input Voltage
100 V
100 V
100 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
90 %
90 %
90 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-J41-CW.

Related Parts

Descriptions

Descriptions of Vicor VI-J41-CW provided by its distributors.

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Half Brick
DC DC CONVERTER 12V 100W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage100 V
Max Operating Temperature100 °C
Max Output Current8.33 A
Max Power Dissipation100 W
Min Input Voltage55 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-J41-CW.

iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant