Vicor VI-BWN-CV

DC DC Converter 18.5V 150W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-VI-BWN-CVContact
>1wk
VI-BWN-CVContact
>1wk

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current8.11 A
Max Power Dissipation150 W
Min Input Voltage18 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 118.5 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-BWN-CV.

iiiC
Datasheet22 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-BWN-CV.

Related Parts

Descriptions

Descriptions of Vicor VI-BWN-CV provided by its distributors.

DC DC CONVERTER 18.5V 150W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current8.11 A
Max Power Dissipation150 W
Min Input Voltage18 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 118.5 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-BWN-CV.

iiiC
Datasheet22 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant