Vicor VI-B63-CV

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage200 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-B63-CV.

iiiC
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 337.62
$ 280.61
$ 280.61
Stock
186
275
275
Authorized Distributors
2
2
2
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
90 %
90 %
90 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-B63-CV.

Related Parts

Descriptions

Descriptions of Vicor VI-B63-CV provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC DC CONVERTER 24V 150W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage200 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-B63-CV.

iiiC
Datasheet22 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant