Vicor VI-2W4-EX-F4

DC DC Converter 48V 75W
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current1.56 A
Max Power Dissipation75 W
Min Input Voltage18 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height26.67 mm
Length116.84 mm
Width47.244 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-2W4-EX-F4.

Descriptions

Descriptions of Vicor VI-2W4-EX-F4 provided by its distributors.

DC DC CONVERTER 48V 75W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current1.56 A
Max Power Dissipation75 W
Min Input Voltage18 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height26.67 mm
Length116.84 mm
Width47.244 mm

Compliance

Environmental Classification
RoHSNon-Compliant