Vicor VI-2W4-CY-F3

DC DC Converter 48V 50W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-VI-2W4-CY-F3Contact
>1wk
VI-2W4-CY-F3Contact
>1wk

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current1.04 A
Max Power Dissipation50 W
Min Input Voltage18 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height20.066 mm
Length116.84 mm
Width47.244 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-2W4-CY-F3.

Descriptions

Descriptions of Vicor VI-2W4-CY-F3 provided by its distributors.

DC DC CONVERTER 48V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current1.04 A
Max Power Dissipation50 W
Min Input Voltage18 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height20.066 mm
Length116.84 mm
Width47.244 mm

Compliance

Environmental Classification
RoHSNon-Compliant