Vicor VI-2NP-EW-B1

DC DC Converter 13.8V 100W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage76 V
Max Operating Temperature85 °C
Max Output Current7.25 A
Max Power Dissipation100 W
Min Input Voltage36 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 113.8 V
Dimensions
Height27.178 mm
Length116.84 mm
Width60.96 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-2NP-EW-B1.

Related Parts

Descriptions

Descriptions of Vicor VI-2NP-EW-B1 provided by its distributors.

DC DC CONVERTER 13.8V 100W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage76 V
Max Operating Temperature85 °C
Max Output Current7.25 A
Max Power Dissipation100 W
Min Input Voltage36 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 113.8 V
Dimensions
Height27.178 mm
Length116.84 mm
Width60.96 mm

Compliance

Environmental Classification
RoHSNon-Compliant