JST VHR-5N

Plug; wire-board; female; PIN:5; w/o terminals; 3.96mm; for cable

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
455-1186-ND 22,612 Buy Now »
USD
0.190 0.175 0.121 0.084 0.077
Verical
VHR-5N 1,000 Buy Now »
USD
0.088 0.088
Newark
90R9365 8,582 Buy Now »
USD
0.037 0.037 0.037 0.037 0.037
Chip One Stop Japan
C1S404000113209 1,675 Buy Now »
USD
0.109 0.075 0.075
Heilind Electronics
JSTVHR-5N 98,889 Buy Now »
USD
0.086 0.086 0.086 0.086 0.072
Component Distributors Inc.
VHR-5N 0 ··
USD
0.072 0.072 0.072 0.072 0.072
Future Electronics
VHR-5N 26,176 Buy Now »
USD
0.083 0.063
TLC Electronics
VHR-5N 5,927 Buy Now »
USD
0.133 0.133 0.104 0.078 0.067
Chip One Stop Global 2
C1S404000113209 2,238 Buy Now »
USD
0.120 0.102 0.102
C1S404000119258 3,596 Buy Now »
USD
0.207 0.153 0.141
Heilind Asia
JSTVHR-5N 2,111 Buy Now »
USD
0.106 0.106 0.106 0.106 0.106
Interstate Connecting Components
VHR-5N 98,889 Buy Now »
NEP Electronics
VHR-5N 800 ··
PSC Electronics
VHR-5N 126 Buy Now »
element14 APAC
1830849 102,891 Buy Now »
SGD
0.282 0.259 0.180 0.125 0.125
Farnell
1830849 60,454 Buy Now »
GBP
0.113 0.092 0.064 0.064
Distrelec
VHR-5N 2,259 Buy Now »
EUR
0.220 0.200 0.180 0.180 0.180
RS Components
8201188 5,350 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
VHR-5N 1,000 Buy Now »
USD
0.456 0.456
Quest
VHR-5N 397 Buy Now »
USD
0.425 0.425 0.128 0.085 0.085
Abtronics
VHR-5N 28 ··
STLAA.com
VHR-5N 6,000 ··
Straight Road Electronics
VHR-5N 0 ··
TME
VHR-5N 90 Buy Now »
USD
0.160 0.126 0.080 0.080
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
VHR-5N Contact ··

Descriptions

.244 CRIMP CONN PLUG
TLC Electronics
HOUSING, RECEPTACLE,VH, 5WAY, 3.96MM; Connector Type:Wire to Board; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:5; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Phosphor Bronze
element14 APAC
Plug; wire-board; female; PIN:5; w/o terminals; 3.96mm; for cable
TME
Crimp housing [JST] VHR-5N Crimp housing
Distrelec
VH RECP HSG 05 FH V0 WIR
NEP Electronics
VH=3.96mm Housing 5 way
RS Components
CONN HOUSING VH 5POS 3.96MM WHT
Digi-Key
5 POS 3.96MM CRIMP RECEPTCL
Straight Road Electronics
Conn Housing PL 5 POS 3.96mm Crimp ST Cable Mount Bag
Chip One Stop Japan
Housing, 5Circuit, 3.96mmPitch
Component Distributors Inc.
Conn Housing PL 5 POS 3.96mm Crimp ST Cable Mount Bag
Chip One Stop Global
HOUSING, RECEPTACLE,VH, 5WAY, 3.96MM; Connector Type:Wire to Board; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:5; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; SVHC:No SVHC (18-Jun-2010)
Farnell
5 POS CONN HOUSING 3.96MM
PSC Electronics
Conn Housing PL 5 POS 3.96mm Crimp ST Cable Mount Bag
Verical
HOUSING, RECEPTACLE,VH, 5WAY, 3.96MM; Connector Type:Wire to Board; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:5; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010) ;RoHS Compliant: Yes
Newark
VH Series 5 Position Single Row 3.96 mm Pitch Housing Connector
Future Electronics

Technical Specifications

Number of Contacts 5
Size-Width 10.5 mm
Contact Material Phosphor Bronze
Housing Material Nylon
Contact Plating Tin
Size-Length 19.74 mm
Lead-Free Status Lead Free
Number of Positions 5
REACH SVHC Compliance No SVHC
Packaging Reel
Size-Height 13.3 mm
Color White
Gender Female
Pin Pitch 3.96 mm
Number of Rows 1
Housing Color Natural
RoHS Compliant

Documents

Farnell
Datasheet 4 pages 8 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 6 years ago
Datasheet 4 pages 2 years ago
Datasheet 4 pages 4 years ago
element14 APAC
Datasheet 4 pages 2 years ago
Digi-Key
Datasheet 5 pages 11 years ago
Future Electronics
Datasheet 4 pages 6 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 6 years ago

Images

Alternate Names

JST CORP VHR-5N
JST MFG CO LTD VHR-5N
JST MFG VHR-5N
JAPAN SOLDERLESS TERMINAL VHR-5N
JST SALES AMERICA INC VHR-5N
JST CORPORATION VHR-5N
JST Manufacturing VHR-5N
JST (JAPAN SOLDERLESS TERMINALS) VHR-5N
JST Sales America VHR-5N
JST GMBH VHR-5N
JST/ROHS VHR-5N
JST Deutschland VHR-5N
JST UK Ltd VHR-5N
JST-Ésterreich GmbH VHR-5N
JST CONNECTORS VHR-5N
JST BELGIUM VHR-5N
JST Deutschland GmbH VHR-5N
JST CORPO VHR-5N
JST Germany VHR-5N
JST FRANCE VHR-5N
JST COMPONENTS VHR-5N
JST SALES AMERICA INC (VA) VHR-5N
JST COMPONENTS CO LTD VHR-5N
JSTHOUSING VHR-5N
JSTMANUFACTURINGCOMPANYLIMITED VHR-5N

Search for other parts like VHR-5 »