JST VHR-3N

Crimp terminal housing; pitch 3.96mm; 3-contacts; female; applicable wire AWG#16-22; 250V/10A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialTin
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins3
Technical
Connector TypeReceptacle, Socket
Current Rating7 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth13.3 mm
Height13.3 mm
Lead Pitch3.96 mm
Length11.82 mm
Pitch3.96 mm
Width10.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for JST VHR-3N.

Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
TME
Datasheet5 pages18 years ago
Datasheet4 pages14 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet4 pages14 years ago
Newark
Datasheet16 pages22 years ago

Inventory History

3 month trend:
-15.06%

Engineering Resources

View Evaluation kits and Reference designs for JST VHR-3N.

Related Parts

Descriptions

Descriptions of JST VHR-3N provided by its distributors.

Crimp terminal housing; pitch 3.96mm; 3-contacts; female; applicable wire AWG#16-22; 250V/10A
Connector Housing, VH Series, 3 Positions, 3.96mm, Crimp, Latch Lock, Natural
CRIMP HOUSING, 3WAY, 3.96MM; Product Range: VH Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 3.96mm; For Use With: SVH-21T-P1.1 Contacts; SVHC: No SVHC (07-Jul-2017); Approval Bodies: CSA, UL; Contact Plating: Tin Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Current Rating: 7A; Insulation Resistance: 1000Mohm; No. of Contacts: 3Contacts; No. of Rows: 1Rows; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating VAC: 250V; Withstand Voltage: 1500V
Positions = 3 / Rows = 1 / Pitch mm = 3.96 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorNatural
Contact MaterialTin
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins3
Technical
Connector TypeReceptacle, Socket
Current Rating7 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth13.3 mm
Height13.3 mm
Lead Pitch3.96 mm
Length11.82 mm
Pitch3.96 mm
Width10.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for JST VHR-3N.

Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
TME
Datasheet5 pages18 years ago
Datasheet4 pages14 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet4 pages14 years ago
Newark
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant