JST VHR-2N

Plug; wire-board; female; PIN:2; w/o terminals; 3.96mm; for cable

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
VHR-2N 3,000 Buy Now »
USD
0.056 0.056
Digi-Key
455-1183-ND 100,104 Buy Now »
USD
0.120 0.112 0.069 0.050 0.045
Newark
68C2104 18,765 Buy Now »
USD
0.120 0.118 0.086 0.063 0.063
Chip One Stop Japan
C1S404000104432 2,549 Buy Now »
JPY
6.17 6.14
Heilind Electronics
JSTVHR-2N 237,921 Buy Now »
USD
0.044 0.044 0.044 0.044 0.038
Component Distributors Inc.
VHR-2N 0 ··
USD
0.037 0.037 0.037 0.037 0.037
TLC Electronics
VHR-2N 22,535 Buy Now »
USD
0.080 0.080 0.040 0.032 0.030
NEP Electronics
VHR-2N 3,672 ··
Chip One Stop Global 2
C1S404000104432 2,777 Buy Now »
JPY
7.60 6.66 6.32
C1S404000119221 1,000 Buy Now »
JPY
13.90 10.30 10.30
Heilind Asia
JSTVHR-2N 2,724 Buy Now »
USD
0.054 0.054 0.054 0.054 0.054
Interstate Connecting Components
VHR-2N 282,911 Buy Now »
Future Electronics
VHR-2N 9,953 Buy Now »
USD
0.046 0.036
Farnell
630470 113,138 Buy Now »
GBP
0.095 0.081 0.066 0.066
element14 APAC
630470 138,535 Buy Now »
SGD
0.085 0.060 0.053 0.053
Distrelec
VHR-2N 2,064 Buy Now »
EUR
0.220 0.200 0.180 0.180 0.180
RS Components
8201172 26,040 Buy Now »
GBP
0.088 0.088 0.070 0.062
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
VHR-2N 2,482 ··
STLAA.com
VHR2N 6 ··
Quest
VHR-2N 100 Buy Now »
Abacus Technologies
VHR-2N 4,755 ··
4 Star Electronics
VHR-2N 7 Send RFQ »
TME
VHR-2N 2,602 Buy Now »
USD
0.103 0.081 0.051 0.051
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
VHR-2N Contact ··
Summit Electronics
VHR-2N Contact Send RFQ »

Descriptions

VH=3.96mm Housing 2 way
RS Components
2POS CONNECTOR HOUSING
Interstate Connecting Components
VH RECP HSG 02 FH V0 WIR
NEP Electronics
Crimp housing [JST] VHR-2N Crimp housing
Distrelec
Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Bag
Chip One Stop Global
JSTVHR-2N2POS CONNECTOR HOUSING
Heilind Electronics
2POS CONNECTOR HOUSING
Heilind Asia
.156 CRIMP CONN HI VOLTAGE
TLC Electronics
VH Series 2 Position 3.96 mm pitch Single Row Housing
Future Electronics
; Connector Type:Wire-to-Board; No. of Contacts:2; Pitch Spacing:3.96mm; Approval Bodies:UL, CSA; Operating Temp. Max:85°C; Operating Temp. Min:-25°C; Voltage, AC:250V; Voltage, DC:250V ;RoHS Compliant: Yes
Newark
Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Bag
Chip One Stop Japan
CONN HOUSING VH 2POS 3.96MM WHT
Digi-Key
Housing, 2Circuit, 3.96mmPitch
Component Distributors Inc.
CRIMP HOUSING, 2WAY, 3.96MM; Connector Type:Rectangular; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3.96mm; Accessory Type:Housing; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Current Rating:7A; Housing Type:Nylon 6 UL94V-0; Insulation Resistance:1000Mohm; No. of Positions:2; No. of Ways:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Voltage Rating V AC:250V; Voltage Rating V DC:250V; Withstand Voltage:1500V
element14 APAC
CRIMP HOUSING, 2WAY; Pitch:3.96mm; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Current Rating:7A; Insulation Resistance:1000Mohm; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; No. of Ways:2; Voltage Rating AC:250V; Withstand Voltage:1500V; Housing Type:Nylon 6 UL94V-0; Voltage Rating DC:250V
Farnell
Plug; wire-board; female; PIN:2; w/o terminals; 3.96mm; for cable
TME

Technical Specifications

Insulation Resistance 1 GΩ
Lead-Free Status Lead Free
Current Rating 7 A
Size-Length 7.86 mm
Size-Height 13.3 mm
Gender Female
Number of Positions 2
Size-Width 10.5 mm
Housing Material Nylon
Voltage Rating (AC) 250 V
Housing Color Natural
Number of Contacts 2
Contact Material Phosphor Bronze
Packaging Bulk
Color White
RoHS Compliant
Contact Plating Tin
REACH SVHC Compliance No SVHC
Pin Pitch 3.96 mm
Number of Rows 1
Mounting Type PCB

Documents

Farnell
Datasheet 4 pages 8 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 5 years ago
element14 APAC
Datasheet 4 pages 2 years ago
Digi-Key
Datasheet 5 pages 11 years ago
element14
Datasheet 16 pages 15 years ago
Future Electronics
Datasheet 4 pages 6 years ago

Images

Alternate Names

JST CORP VHR-2N
JST MFG CO LTD VHR-2N
JST MFG VHR-2N
JAPAN SOLDERLESS TERMINAL VHR-2N
JST SALES AMERICA INC VHR-2N
JST CORPORATION VHR-2N
JST Manufacturing VHR-2N
JST (JAPAN SOLDERLESS TERMINALS) VHR-2N
JST Sales America VHR-2N
JST GMBH VHR-2N
JST/ROHS VHR-2N
JST Deutschland VHR-2N
JST UK Ltd VHR-2N
JST-Ésterreich GmbH VHR-2N
JST CONNECTORS VHR-2N
JST BELGIUM VHR-2N
JST Deutschland GmbH VHR-2N
JST CORPO VHR-2N
JST Germany VHR-2N
JST FRANCE VHR-2N
JST COMPONENTS VHR-2N
JST SALES AMERICA INC (VA) VHR-2N
JST COMPONENTS CO LTD VHR-2N
JSTHOUSING VHR-2N
JSTMANUFACTURINGCOMPANYLIMITED VHR-2N

Search for other parts like VHR-2 »