IXYS VHFD37-14IO1

Rect Bridge 1PH 1400V V1A-PAK

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins7
Technical
Hold Current100 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk

Engineering Resources

View Evaluation kits and Reference designs for IXYS VHFD37-14IO1.

Descriptions

Descriptions of IXYS VHFD37-14IO1 provided by its distributors.

RECT BRIDGE 1PH 1400V V1A-PAK

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins7
Technical
Hold Current100 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk

Compliance

Environmental Classification
RoHSCompliant