ITT / Cannon VG95234E1-20A48PN

Itt Cannon, Cab 19C 19#16 Pin Plug Rtang - VG95234E1-20A48PN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Technical
Contact StylePin
GenderMale
Number of Contacts19

Documents

Download datasheets and manufacturer documentation for ITT / Cannon VG95234E1-20A48PN.

Farnell
Datasheet56 pages18 years ago
Datasheet2 pages8 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-69.09%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon VG95234E1-20A48PN.

Related Parts

Descriptions

Descriptions of ITT / Cannon VG95234E1-20A48PN provided by its distributors.

ITT Cannon, CAB 19C 19#16 PIN PLUG RTANG - VG95234E1-20A48PN
CONN PLUG MALE 19POS SILVR CRIMP
CIRCULAR, SIZE 20A, 19WAYS, PIN; Product Range: VG95234 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 20A48; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Technical
Contact StylePin
GenderMale
Number of Contacts19

Documents

Download datasheets and manufacturer documentation for ITT / Cannon VG95234E1-20A48PN.

Farnell
Datasheet56 pages18 years ago
Datasheet2 pages8 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago