ITT / Cannon VG95234A-28-11PN

Conn MIL-C-5015 Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating41 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts22
Number of Positions22
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon VG95234A-28-11PN.

Farnell
Datasheet56 pages18 years ago
Datasheet2 pages8 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
+118%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon VG95234A-28-11PN.

Related Parts

Descriptions

Descriptions of ITT / Cannon VG95234A-28-11PN provided by its distributors.

Conn MIL-C-5015 Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
ITT Cannon, CAB 22C 18#16 4#12 PIN RECP - VG95234A-28-11PN
Ca Bayonet |Itt Cannon VG95234A2811PN
CONN RCPT MALE 22POS SILVR CRIMP
CIRCULAR, SIZE 28, 22WAYS, PIN; Product Range: VG95234 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • VG95234A2811PN

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating41 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts22
Number of Positions22
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon VG95234A-28-11PN.

Farnell
Datasheet56 pages18 years ago
Datasheet2 pages8 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago