TE Connectivity VF7-11F11

Power Relay 12VDC 240A SPST-NO (( 25.9mm 29.9mm Automotive 57.9mm)) Plug-In

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
VF7-11F11 600 Buy Now »
USD
9.19 9.19 8.26 8.26
VF7-11F11 79 Buy Now »
USD
9.19 9.19 9.19 9.19
Arrow
VF7-11F11 22 Buy Now »
USD
12.21 11.01 9.58 9.58 9.58
Newark
41Y0574 59 Buy Now »
USD
14.94 8.37
Chip One Stop Japan
TYCO-0010444 79 Buy Now »
USD
12.10 11.10 9.51 9.51 9.51
Onlinecomponents.com
VF711F11 2,387 Buy Now »
USD
9.76 9.76 8.35 6.25 3.65
Master Electronics
VF711F11 2,095 ··
USD
9.76 9.76 8.35 6.25 3.65
Mouser
655-VF7-11F11 147 Buy Now »
USD
12.21 11.12 8.85 8.33 8.33
Chip One Stop Global
C1S757100104447 79 Buy Now »
JPY
1530.00 1400.00 1140.00 1140.00 1140.00
Allied Electronics
E5275151 n/s Buy Now »
USD
10.12 10.12
PEI Genesis
VF7-11F11 0 ··
Sager Electronics
VF7-11F11 0 ··
Electro Sonic
VF711F11 2,442 Buy Now »
USD
10.35 10.35 8.85 6.62 3.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP4-1393306-5 0 ··
Tencell
VF7-11F11 57 Buy Now »
USD
8.72 8.72
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
VF7-11F11 Contact ··
XS Micro
VF7-11F11 Contact ··

Descriptions

Power Relay 12VDC 240A SPST-NO (( 25.9mm 29.9mm Automotive 57.9mm)) Plug-In
Sager Electronics
VF711F11/X834, 4-1393306-5
Allied Electronics
Cross Referenced to TE CNTY - AMP - Part AMP4-1393306-5
Heilind Electronics
Automotive Relays Product Highlights: Nominal Voltage = 12 VDC Rated Current @ 85 C = 40 Amps. Product Category = Plug-In Relays Without Mounting Bracket(s) Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
North Star Micro
Electromechanical Relay SPST-NO 240A 12VDC 72Ohm Plug-In
Chip One Stop Global
Power Relay 12VDC 240A SPST-NO (( 25.9mm 29.9mm Automotive 57.9mm)) Plug-In
Verical

Technical Specifications

Contacts Type SPST-NO
Power Consumption 1.6 W
Mounting Type Quick Connect Plug In
Coil Resistance 71 Ω
Contact Current Rating 70 A
Number of Contacts 1
Coil Voltage 12 V 12 V (max)
Contact Material Silver
Lead-Free Status Not Applicable
Coil Power (DC) 2 W
ELV Compliant Compliant
RoHS Compliant

Documents

Newark
Datasheet 7 pages
Digi-Key
Datasheet 5 pages 11 years ago
Electro Sonic
Datasheet 6 pages 8 years ago
Onlinecomponents.com
Datasheet 6 pages 8 years ago
Datasheet 6 pages 8 years ago

Images

Alternate Names

TYCO VF7-11F11
TYCO ELECTRONICS VF7-11F11
TYC VF7-11F11
TE CONN VF7-11F11
TYCO ELECTRONICS CORPORATION VF7-11F11
TE CONNECTIVITY LTD VF7-11F11
TYCO ELEC VF7-11F11
TYCO ELECTRO VF7-11F11
TYCO ELECTRONICS CORP VF7-11F11
TYCO ELECTRONIC VF7-11F11
TYCO ELE VF7-11F11
TE CONNECT VF7-11F11
TYCO ELECT VF7-11F11
TE (Tyco) VF7-11F11
TE CONNECTIV VF7-11F11
TE CONNECTIVITY (TYCO) VF7-11F11
TYCO POWER SYSTEMS VF7-11F11
TE Connectivity / Circuit Prot VF7-11F11
TYCO ELECTRONICS HK LTD VF7-11F11
TE Connectivity / Circuit Protection VF7-11F11
TYCO INTERNATIONAL VF7-11F11
TE Connectivity Energy VF7-11F11
TE SENSOR SOLUTIONS VF7-11F11
TE Connectivity /CGS Brand VF7-11F11
TYCO ELECTRONICS LOGISTICS AG VF7-11F11
Tyco Electronics VF7-11F11
TE VF7-11F11
TE Connectivty VF7-11F11

Search for other parts like VF7 »